+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0650

Display: OLED; 0.96"; 128x64; 30x30mm; Interface: I2C,SPI; 180cd/m2


Manufacturer: DFROBOT

Manufacturer part number:
DFR0650
TME Symbol:
DF-DFR0650

Specification

Manufacturer
DFROBOT
Type of display
OLED
Screen size
0.96"
Display resolution
128x64
Dimensions
30x30mm
Luminosity
180cd/m2
Microcontroller
SSD1306
Operating temperature
-30...70°C
Operating voltage
3.3...5V DC
Information
product is not a working device, but only component
Interface
  • I2C
  • SPI
Gross weight10.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
*
DFR0650
10 in TME stock
Net price for quantities from 1 pcs - 16.53 EURGross price for quantities from 1 pcs - 16.53 EUR
Net price for quantities from 3 pcs - 14.59 EURGross price for quantities from 3 pcs - 14.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs