+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0660

Module robotics: bar code scanners; barcode and QR code reader


Manufacturer: DFROBOT

Manufacturer part number:
DFR0660
TME Symbol:
DF-DFR0660

Specification

Manufacturer
DFROBOT
Type of robotics module
bar code scanners
Kind of module
barcode and QR code reader
Resolution
648x488
Operating temperature
0...50°C
Image sensor
CMOS
Supply voltage
  • 5V DC
Interface
  • UART
  • USB
Gross weight48.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
*
DFR0660
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 76.13 EURGross price for quantities from 1 pcs - 76.13 EUR
Net price for quantities from 3 pcs - 67.18 EURGross price for quantities from 3 pcs - 67.18 EUR