+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0699

Module robotics: audio; sound recorder; Gravity,I2C; 3.3÷5VDC


Manufacturer: DFROBOT

Manufacturer part number:
DFR0699
TME Symbol:
DF-DFR0699

Specification

Manufacturer
DFROBOT
Type of robotics module
audio
Kind of module
sound recorder
Additional functions
microphone
Information
product is not a working device, but only component
Interface
  • Gravity
  • I2C
Supply voltage
  • 3.3...5V DC
Gross weight23.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio Modules DFROBOT,
*
DFR0699
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.42 USDGross price for quantities from 1 pcs - 13.42 USD
Net price for quantities from 3 pcs - 11.99 USDGross price for quantities from 3 pcs - 11.99 USD