+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0718

Module robotics: audio; 3.7÷5VDC; Jack 3,5mm,USB micro


Manufacturer: DFROBOT

Manufacturer part number:
DFR0718
TME Symbol:
DF-DFR0718

Specification

Manufacturer
DFROBOT
Type of robotics module
audio
Connection
Jack 3,5mm, USB micro
Supported formats
APE, FLAC, MP3, WAV
Information
product is not a working device, but only component
Bluetooth version
5.0, BLE
Supply voltage
  • 3.7...5V DC
Gross weight10.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio Modules DFROBOT,
*
DFR0718
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.50 USDGross price for quantities from 1 pcs - 7.50 USD
Net price for quantities from 3 pcs - 6.61 USDGross price for quantities from 3 pcs - 6.61 USD