+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0719

Module robotics: audio; amplifier; 3.7÷24VDC; Bluetooth: 5.0,BLE


Manufacturer: DFROBOT

Manufacturer part number:
DFR0719
TME Symbol:
DF-DFR0719

Specification

Manufacturer
DFROBOT
Type of robotics module
audio
Kind of module
amplifier
Supported formats
APE, FLAC, MP3, WAV
Information
product is not a working device, but only component
Bluetooth version
5.0, BLE
Supply voltage
  • 3.7...24V DC
Gross weight10.64 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Audio Modules DFROBOT,
*
DFR0719
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.52 EURGross price for quantities from 1 pcs - 9.52 EUR
Net price for quantities from 3 pcs - 7.94 EURGross price for quantities from 3 pcs - 7.94 EUR