+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0808

Module robotics: controller; Bluetooth: 5.0; 3.3÷5VDC; WiFi


Manufacturer: DFROBOT

Manufacturer part number:
DFR0808
TME Symbol:
DF-DFR0808

Specification

Manufacturer
DFROBOT
Type of robotics module
controller
Bluetooth version
5.0
Interface
WiFi
Microcontroller
ESP32-C3-WROOM-02
Information
product is not a working device, but only component
Supply voltage
  • 3.3...5V DC
Gross weight22.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
*
DFR0808
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 12.14 USDGross price for quantities from 1 pcs - 12.14 USD