+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DFR0868

Controller; USB C 2.0; ESP32-C3; 3.3VDC; PWM: 6; Analog in: 13


Manufacturer: DFROBOT

Manufacturer part number:
DFR0868
TME Symbol:
DF-DFR0868

Specification

Manufacturer
DFROBOT
Type of robotics module
controller
Connection
USB C 2.0
Microcontroller
ESP32-C3
Number of PWM channels
6
Number of analog inputs
13
Number of digital inputs
13
Dimensions
25x20mm
Bluetooth version
5.0
Clock frequency
160MHz
Information
product is not a working device, but only component
Communictions protocol
IEEE 802.11b/g/n
Supply voltage
  • 3.3V DC
Interface
  • Bluetooth
  • I2C
  • I2S
  • IR
  • SPI
  • UART x2
  • WiFi
Gross weight10.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable Controllers DFROBOT,
*
DFR0868
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.01 GBPGross price for quantities from 1 pcs - 6.01 GBP