+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0895

Module robotics: communication; Bluetooth,WiFi; 5VDC; uC: ESP32

Manufacturer: DFROBOT

Manufacturer part number:
DFR0895
TME Symbol:
DF-DFR0895

Specification

Manufacturer
DFROBOT
Type of robotics module
communication
Kind of module
Bluetooth, WiFi
Microcontroller
ESP32
Operating temperature
-40...85°C
Memory
512kB SRAM 4MB FLASH
Information
product is not a working device, but only component
Components
ESP32-S3-WROOM-1
Supply voltage
  • 5V DC
Interface
  • GPIO
  • I2C x2
  • I2S x2
  • SPI x4
  • UART x3
Gross weight31.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
*
DFR0895
0 in TME stock
Net price for quantities from 1 pcs - 38.69 USDGross price for quantities from 1 pcs - 38.69 USD
Net price for quantities from 5 pcs - 34.82 USDGross price for quantities from 5 pcs - 34.82 USD
No. of pieces (Multiplicity: 1)