+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0959

Module robotics: controller; 3.3÷5VDC; uC: RP2040; 133MHz


Manufacturer: DFROBOT

Manufacturer part number:
DFR0959
TME Symbol:
DF-DFR0959

Specification

Manufacturer
DFROBOT
Type of robotics module
controller
Microcontroller
RP2040
Memory
264kB SRAM 2MB FLASH
Operating frequency
133MHz
Information
product is not a working device, but only component
Supply voltage
  • 3.3...5V DC
Interface
  • GPIO x8
  • I2C x2
  • SPI
  • UART x2
  • USB 1.1
Gross weight9.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
*
DFR0959
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.63 EURGross price for quantities from 1 pcs - 7.63 EUR
Net price for quantities from 3 pcs - 7.04 EURGross price for quantities from 3 pcs - 7.04 EUR