+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0979

Module robotics: expander; 3.3÷5VDC; Gravity,I2C; CH423; OUT: 16


Manufacturer: DFROBOT

Manufacturer part number:
DFR0979
TME Symbol:
DF-DFR0979

Specification

Manufacturer
DFROBOT
Type of robotics module
expander
Integrated circuit
CH423
Number of outputs
16
Information
product is not a working device, but only component
Number of inputs
8
Supply voltage
  • 3.3...5V DC
Interface
  • Gravity
  • I2C
Gross weight22.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
*
DFR0979
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.03 EURGross price for quantities from 1 pcs - 6.03 EUR
Net price for quantities from 3 pcs - 5.32 EURGross price for quantities from 3 pcs - 5.32 EUR