+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0998

Module robotics: RTC; SD3031; I2C; 3.3VDC; RTC battery,pin strips


Manufacturer: DFROBOT

Manufacturer part number:
DFR0998
TME Symbol:
DF-DFR0998

Specification

Manufacturer
DFROBOT
Type of robotics module
RTC
Integrated circuit
SD3031
Interface
I2C
Connection
pin strips, RTC battery
Board dimensions
22.5x21mm
Cell size
CR1220
Information
product is not a working device, but only component
Supply voltage
  • 3.3V DC
Gross weight7.86 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RTC Modules DFROBOT,
*
DFR0998
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.71 USDGross price for quantities from 1 pcs - 5.71 USD
Net price for quantities from 5 pcs - 5.13 USDGross price for quantities from 5 pcs - 5.13 USD