+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR1075

Communication; Bluetooth,WiFi; ESP32; FireBeetle; 25.4x60mm


Manufacturer: DFROBOT

Manufacturer part number:
DFR1075
TME Symbol:
DF-DFR1075

Specification

Manufacturer
DFROBOT
Type of robotics module
communication
Kind of module
Bluetooth, WiFi
Microcontroller
ESP32
Manufacturer series
FireBeetle
Dimensions
25.4x60mm
Bluetooth version
5.0
Information
product is not a working device, but only component
Operating temperature
-10...60°C
Interface
  • I2C x2
  • I2S
  • SPI
  • UART x3
  • WiFi
Gross weight17.05 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable Controllers DFROBOT,
See other products from this series.:
*
DFR1075
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.28 EURGross price for quantities from 1 pcs - 7.28 EUR