+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRI0023

Stepper motor controller; DRV8825; 1.5A; Uin mot: 8.2÷45V; black

Manufacturer: DFROBOT

Manufacturer part number:
DRI0023
TME Symbol:
DF-DRI0023

Specification

Manufacturer
DFROBOT
Type of robotics module
stepper motor controller
Integrated circuit
DRV8825
Continuous output current per channel
1.5A
Motor input voltage
8.2...45V
Logic input voltage
3.3...5V
Board dimensions
83x55mm
Colour
black
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Kit contents
  • connectors
  • module
Gross weight46.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules DFROBOT,
*
DRI0023
1 in TME stock
Net price for quantities from 1 pcs - 45.40 USDGross price for quantities from 1 pcs - 45.40 USD
Net price for quantities from 3 pcs - 40.04 USDGross price for quantities from 3 pcs - 40.04 USD
No. of pieces (Multiplicity: 1)