+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRI0035

Stepper motor controller; TMC260; analog,PWM; Ch: 2; Kit: module


Manufacturer: DFROBOT

Manufacturer part number:
DRI0035
TME Symbol:
DF-DRI0035

Specification

Manufacturer
DFROBOT
Type of robotics module
stepper motor controller
Integrated circuit
TMC260
Number of channels
2
Kit contents
module
Maximum current
2A
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Interface
  • analog
  • PWM
Gross weight32.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules DFROBOT,
*
DRI0035
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 41.86 USDGross price for quantities from 1 pcs - 41.86 USD
Net price for quantities from 3 pcs - 36.94 USDGross price for quantities from 3 pcs - 36.94 USD