+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRI0041

DC-motor driver; Icont out per chan: 7A; Uin mot: 7÷24V; Ch: 2


Manufacturer: DFROBOT

Manufacturer part number:
DRI0041
TME Symbol:
DF-DRI0041

Specification

Manufacturer
DFROBOT
Type of robotics module
DC-motor driver
Continuous output current per channel
7A
Motor input voltage
7...24V
Logic input voltage
5V
Number of channels
2
Kit contents
module
Board dimensions
55x55mm
Maximum current
50A
Information
product is not a working device, but only component
Gross weight33.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules DFROBOT,
*
DRI0041
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.24 EURGross price for quantities from 1 pcs - 20.24 EUR