+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIT0892

Module robotics: camera; Resolution: 1280x720px; 5VDC; USB; 140°


Manufacturer: DFROBOT

Manufacturer part number:
FIT0892
TME Symbol:
DF-FIT0892

Specification

Manufacturer
DFROBOT
Type of robotics module
camera
Resolution
1280x720px
Interface
USB
Viewing angle
140°
Dimensions
38x38mm
Information
product is not a working device, but only component
Application - series/manufacturer
Jetson Nano, Raspberry Pi
Supply voltage
  • 5V DC
Gross weight41.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Camera Modules DFROBOT,
*
FIT0892
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 28.66 USDGross price for quantities from 1 pcs - 28.66 USD
Net price for quantities from 3 pcs - 25.30 USDGross price for quantities from 3 pcs - 25.30 USD