+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KIT0021

Sensor: atmospheric; temperature; digital,single-wire; 3.3÷5VDC


Manufacturer: DFROBOT

Manufacturer part number:
KIT0021
TME Symbol:
DF-KIT0021

Specification

Manufacturer
DFROBOT
Type of sensor
atmospheric
Kind of sensor
temperature
Integrated circuit
DS18B20
Number of channels
1
Temperature measuring range
-55...125°C
Sensors features
water proof
Temperature measurement accuracy
±0.5°C
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Interface
  • digital
  • single-wire
Supply voltage
  • 3.3...5V DC
Kit contents
  • cables
  • module
  • sensor
Gross weight46.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT
*
KIT0021
Product withdrawn from the offer
Use the specification table below to search for similar products