+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ROB0117

Wheeled chassis; black,yellow-green; 220x175x170mm; 6VDC


Manufacturer: DFROBOT

Manufacturer part number:
ROB0117
TME Symbol:
DF-ROB0117

Specification

Manufacturer
DFROBOT
Type of robotics accessories
wheeled chassis
Colour
black, yellow-green
Body dimensions
220x175x170mm
Number of motors
4
Operating current
0.17A
Wheel number
4
Maximum current
2.8A
Chassis features
requires basic assembly
Additional functions
builtin Arduino
Information
product is not a working device, but only component
Gear
120:1
Supply voltage
  • 6V DC
Caution!
  • Current value specified for 1 motor
Gross weight1.1616 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Frames and Chassis DFROBOT
*
ROB0117
Product withdrawn from the offer
Use the specification table below to search for similar products