+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ROB0128

Tracked chassis; Devastator; black; 225x220x108mm; 2÷7.5VDC


Manufacturer: DFROBOT

Manufacturer part number:
ROB0128
TME Symbol:
DF-ROB0128

Specification

Manufacturer
DFROBOT
Type of robotics accessories
tracked chassis
Manufacturer series
Devastator
Colour
black
Body dimensions
225x220x108mm
Number of motors
2
Operating current
0.13A
Maximum current
2.3A
Chassis features
metal gear motor
Information
product is not a working device, but only component
Gear
45:1
Supply voltage
  • 2...7.5V DC
Gross weight1.4111 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Frames and Chassis DFROBOT,
See other products from this series.:
*
ROB0128
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 99.48 EURGross price for quantities from 1 pcs - 99.48 EUR
Net price for quantities from 3 pcs - 87.77 EURGross price for quantities from 3 pcs - 87.77 EUR