+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ROB0148

Wheeled chassis; 3.5÷5VDC; micro: bit; 81x85x44mm; Trans: 150: 1


Manufacturer: DFROBOT

Manufacturer part number:
ROB0148
TME Symbol:
DF-ROB0148

Specification

Manufacturer
DFROBOT
Type of robotics accessories
wheeled chassis
Application
micro:bit
Body dimensions
81x85x44mm
Gear
150:1
Chassis features
requires basic assembly
Number of motors
2
Wheel number
2
Supply voltage
  • 3.5...5V DC
Kit contents
  • chassis
  • DC motor
  • distance sensor ultrasonic
  • wheels
Gross weight238.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable Controllers DFROBOT,
*
ROB0148
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 56.45 USDGross price for quantities from 1 pcs - 56.45 USD
Net price for quantities from 3 pcs - 49.81 USDGross price for quantities from 3 pcs - 49.81 USD