+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ROB0153

Tracked chassis; black; 193x163x60mm; 6÷12VDC; Mot.qty: 2


Manufacturer: DFROBOT

Manufacturer part number:
ROB0153
TME Symbol:
DF-ROB0153

Specification

Manufacturer
DFROBOT
Type of robotics accessories
tracked chassis
Colour
black
Body dimensions
193x163x60mm
Number of motors
2
Information
product is not a working device, but only component
Supply voltage
  • 6...12V DC
Gross weight580.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Frames and Chassis DFROBOT,
*
ROB0153
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.24 EURGross price for quantities from 1 pcs - 20.24 EUR