+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0232

Sensor: sound; sound level meter; Gravity; 3.3÷5VDC; Arduino


Manufacturer: DFROBOT

Manufacturer part number:
SEN0232
TME Symbol:
DF-SEN0232

Specification

Manufacturer
DFROBOT
Type of sensor
sound
Kind of sensor
sound level meter
Manufacturer series
Gravity
Sound level measuring accuracy
±1.5dB
Sound level measuring range
30...130dB
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Supply voltage
  • 3.3...5V DC
Gross weight23.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio Modules DFROBOT,
See other products from this series.:
*
SEN0232
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 44.26 USDGross price for quantities from 1 pcs - 44.26 USD