+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0321

Sensor: gas level; electrochemical; Gravity,I2C; 3.3÷5VDC; 95%


Manufacturer: DFROBOT

Manufacturer part number:
SEN0321
TME Symbol:
DF-SEN0321

Specification

Manufacturer
DFROBOT
Type of sensor
gas level
Kind of sensor
electrochemical
Manufacturer series
Gravity
Board dimensions
37x27mm
Measuring range
0...10ppm
Operating temperature
-20...50°C
Information
product is not a working device, but only component
Max. environment humidity
95%
Detected gas
ozone (O3)
Interface
  • Gravity
  • I2C
Supply voltage
  • 3.3...5V DC
Gross weight21.97 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors DFROBOT,
See other products from this series.:
*
SEN0321
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 44.35 EURGross price for quantities from 1 pcs - 44.35 EUR