+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0325

Sensor: sound; I2S; 3.3VDC; IC: MSM261S4030H0; Arduino


Manufacturer: DFROBOT

Manufacturer part number:
SEN0325
TME Symbol:
DF-SEN0325

Specification

Manufacturer
DFROBOT
Type of sensor
sound
Interface
I2S
Integrated circuit
MSM261S4030H0
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Supply voltage
  • 3.3V DC
Gross weight44.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio Modules DFROBOT,
*
SEN0325
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.47 EURGross price for quantities from 1 pcs - 19.47 EUR
Net price for quantities from 3 pcs - 17.22 EURGross price for quantities from 3 pcs - 17.22 EUR