+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SEN0338

Module robotics: camera; Resolution: 1920x1080px; 3.3VDC; 2.07Mpx


Manufacturer: DFROBOT

Manufacturer part number:
SEN0338
TME Symbol:
DF-SEN0338

Specification

Manufacturer
DFROBOT
Type of robotics module
camera
Resolution
1920x1080px
Integrated circuit
IMX327LQR, STARVIS
Sensor
2.07Mpx
Interface
I2C
Additional functions
Night Vision
Dimensions
38x38x8mm
Information
product is not a working device, but only component
Application - series/manufacturer
Raspberry Pi
Supply voltage
  • 3.3V DC
Gross weight42.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Camera Modules DFROBOT,
*
SEN0338
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 89.11 EURGross price for quantities from 1 pcs - 89.11 EUR
Net price for quantities from 2 pcs - 82.75 EURGross price for quantities from 2 pcs - 82.75 EUR