+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0486

Module robotics: QR code scanner; 3.3÷5VDC; I2C; 70mA; 20÷60°C

Manufacturer: DFROBOT

Manufacturer part number:
SEN0486
TME Symbol:
DF-SEN0486

Specification

Manufacturer
DFROBOT
Type of robotics module
QR code scanner
Interface
I2C
Operating current
70mA
Operating temperature
20...60°C
Supply voltage
  • 3.3...5V DC
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT
*
SEN0486
Product withdrawn from the offer
Use the specification table below to search for similar products