+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0487

Module robotics: audio; microphone; 3.3÷5VDC; SNR: 59dB


Manufacturer: DFROBOT

Manufacturer part number:
SEN0487
TME Symbol:
DF-SEN0487

Specification

Manufacturer
DFROBOT
Type of robotics module
audio
Kind of module
microphone
Microphone sensitivity
-42dB
Information
product is not a working device, but only component
Noise/signal ratio
59dB
Band
100...8000Hz
Supply voltage
  • 3.3...5V DC
Gross weight6.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio Modules DFROBOT,
*
SEN0487
48 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.94 EURGross price for quantities from 1 pcs - 3.94 EUR
Net price for quantities from 3 pcs - 3.36 EURGross price for quantities from 3 pcs - 3.36 EUR