+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEL0010

Module robotics: converter; USB-TTL; CP210; USB; 5VDC


Manufacturer: DFROBOT

Manufacturer part number:
TEL0010
TME Symbol:
DF-TEL0010

Specification

Manufacturer
DFROBOT
Type of robotics module
converter
Kind of module
USB - TTL
Integrated circuit
CP210
Connection
USB
Interface
USB
Information
product is not a working device, but only component
Supply voltage
  • 5V DC
Gross weight5.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converters DFROBOT,
*
TEL0010
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.99 USDGross price for quantities from 1 pcs - 4.99 USD