+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | DFROBOT | |
Type of communications module | GSM | |
Kind of module | shield | |
Dimensions | 70x53.3mm | |
Operating temperature | -40...85°C | |
Band | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Transmission | GPRS, GSM | |
Information | product is not a working device, but only component | |
Application - series/manufacturer | Arduino |