+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | DFROBOT | |
Type of communications module | WiFi | |
Interface | UART | |
Integrated circuit | MT7681 | |
Dimensions | 32x24mm | |
Frequency | 2.4...2.48GHz | |
Communictions protocol | IEEE 802.11b/g/n | |
Operating modes | AP, Station (Client) | |
Ciphering | AES, TKIP, WEP, WPA2-PSK, WPA-PSK | |
Information | product is not a working device, but only component | |
Application - series/manufacturer | Arduino, XBee |