+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TEL0122

Module robotics: communication; FireBeetle; GPIO; 3.3VDC; 1km


Manufacturer: DFROBOT

Manufacturer part number:
TEL0122
TME Symbol:
DF-TEL0122

Specification

Manufacturer
DFROBOT
Type of robotics module
communication
Manufacturer series
FireBeetle
Information
product is not a working device, but only component
Interface
GPIO
Range
1km
Operating frequency
915MHz
Supply voltage
  • 3.3V DC
Gross weight24.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Adapters DFROBOT
*
TEL0122
Product withdrawn from the offer
Use the specification table below to search for similar products