+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEL0126

Module: WiFi; Gravity; 3.3VDC; I2C,UART; ESP8266; 2.4GHz


Manufacturer: DFROBOT

Manufacturer part number:
TEL0126
TME Symbol:
DF-TEL0126

Specification

Manufacturer
DFROBOT
Type of communications module
WiFi
Manufacturer series
Gravity
Integrated circuit
ESP8266
Frequency
2.4GHz
Communictions protocol
IEEE 802.11b/g/n
Ciphering
WPA2, WPA2-PSK, WPA
Information
product is not a working device, but only component
Supply voltage
  • 3.3V DC
Interface
  • I2C
  • UART
Gross weight15.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
See other products from this series.:
*
TEL0126
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 8.59 EURGross price for quantities from 1 pcs - 8.59 EUR