+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DH299C

Hub USB; microSD,SD,USB A socket x2,USB C plug; OTG,USB 3.0


Manufacturer: VCOM

Manufacturer part number:
DH299C
TME Symbol:
DH299C

Specification

Manufacturer
VCOM
Type of PC accessories
hub USB
Version
OTG, USB 3.0
Colour
grey
Number of ports
2
Data transfer rate
5Gbps
Contact plating
nickel plated
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • microSD
  • SD
  • USB A socket x2
  • USB C plug
Gross weight35.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Computer Adapters VCOM,
*
DH299C
43 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.51 USDGross price for quantities from 1 pcs - 4.51 USD
Net price for quantities from 3 pcs - 4.00 USDGross price for quantities from 3 pcs - 4.00 USD
Net price for quantities from 5 pcs - 3.76 USDGross price for quantities from 5 pcs - 3.76 USD
Net price for quantities from 10 pcs - 3.50 USDGross price for quantities from 10 pcs - 3.50 USD