+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DH310B

Hub USB; USB A socket x4,USB C plug; OTG,USB 3.0; grey; 5Gbps


Manufacturer: VCOM

Manufacturer part number:
DH310B
TME Symbol:
DH310B

Specification

Manufacturer
VCOM
Type of PC accessories
hub USB
Version
OTG, USB 3.0
Colour
grey
Number of ports
4
Data transfer rate
5Gbps
Contact plating
nickel plated
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • USB A socket x4
  • USB C plug
Gross weight66.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Computer Adapters VCOM,
*
DH310B
51 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.69 EURGross price for quantities from 1 pcs - 5.69 EUR