+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DH311A

Hub USB; RJ45 socket,USB A socket x3,USB C plug; USB 3.0; 5Gbps


Manufacturer: VCOM

Manufacturer part number:
DH311A
TME Symbol:
DH311A

Specification

Manufacturer
VCOM
Type of PC accessories
hub USB
Version
USB 3.0
Colour
dark grey
Number of ports
3
Data transfer rate
5Gbps
Contact plating
nickel plated
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • RJ45 socket
  • USB A socket x3
  • USB C plug
Gross weight57.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Computer Adapters VCOM,
*
DH311A
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.63 USDGross price for quantities from 1 pcs - 19.63 USD
Net price for quantities from 3 pcs - 16.82 USDGross price for quantities from 3 pcs - 16.82 USD
Net price for quantities from 5 pcs - 14.96 USDGross price for quantities from 5 pcs - 14.96 USD
Net price for quantities from 10 pcs - 13.00 USDGross price for quantities from 10 pcs - 13.00 USD