+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DH311B

Hub USB; RJ45 socket,USB A socket x3,USB C plug; USB 3.0; grey


Manufacturer: VCOM

Manufacturer part number:
DH311B
TME Symbol:
DH311B

Specification

Manufacturer
VCOM
Type of PC accessories
hub USB
Version
USB 3.0
Colour
grey
Number of ports
3
Data transfer rate
5Gbps
Contact plating
nickel plated
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • RJ45 socket
  • USB A socket x3
  • USB C plug
Gross weight56.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Computer Adapters VCOM,
*
DH311B
33 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.60 USDGross price for quantities from 1 pcs - 12.60 USD