+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIMMERBOX

Dimmer; Smart Home; uWiFi; in housing,in mounting box; 230VAC


Manufacturer: BLEBOX

Manufacturer part number:
DIMMERBOX
TME Symbol:
DIMMERBOX

Specification

Manufacturer
BLEBOX
Type of automation module
dimmer
Trade name
Smart Home
Communictions protocol
µWiFi
Mounting
in housing, in mounting box
IP rating
IP20
Dimensions
48x38x23mm
Frequency
2.4GHz
Power consumption
1W
Number of channels
1
Application
building automation, intelligent house, personal computer
Application - series/manufacturer
Android, iPad, iPad mini, iPhone, Windows Phone
Connection
screw terminals
Plating material
polyurethane
Operation mode
transmitter-receiver
Switching capacity
250W
Maximum current
1.09A
Kind of module
wireless
Additional functions
control by mobile phone
Software
dedicated mobile app, wBox
Supply voltage
  • 230V AC
Gross weight44.02 g
Certificates
EAN code5900168580039
See other products in this category: Building Automation BLEBOX,
*
DIMMERBOX
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 54.25 USDGross price for quantities from 1 pcs - 54.25 USD