+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DK-TP622

Wire; F/UTP; Cat 6; 4x2x23AWG; Cu; wire; PE; black; 305m

Manufacturer: DIGITUS

Manufacturer part number:
DK-TP622
TME Symbol:
DK-TP622

Specification

Manufacturer
DIGITUS
Type of wire
data transmission
Kind of cable
F/UTP
Ethernet category
Cat 6
Cable structure
4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
Al foil, shielded
Wire insulation material
PE
Insulation colour
black
Resistance to
UV rays
Package contents
305m
Cable external diameter
7.5mm
Operating temperature
-40...70°C
Cable features
  • gel filled
  • twisted pair conductors
Cable application
  • for direct burial
  • LAN
  • outdoor
Gross weight62.314 g
Certificates
EAN code5907772595091

WATCH VIDEO

See other products in this category: Telecommunication Cables DIGITUS,
*
DK-TP622
305 in TME stock
Net price for quantities from 5 m - 1.56 USDGross price for quantities from 5 m - 1.56 USD
Net price for quantities from 50 m - 1.35 USDGross price for quantities from 50 m - 1.35 USD
Net price for quantities from 100 m - 1.21 USDGross price for quantities from 100 m - 1.21 USD
Net price for quantities from 305 m - 1.07 USDGross price for quantities from 305 m - 1.07 USD
Amount (Multiplicity: 5)
Packaging method by the manufacturerReel = 1 000 m