+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DK1B3EA331K86HBH01

Capacitor: ceramic; 330pF; 300V; B; ±10%; SMD; 11.4x6x2.5mm

Manufacturer: MURATA

Manufacturer part number:
DK1B3EA331K86HBH01
TME Symbol:
DK1B3EA331K86HBH01

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Capacitance
0.33nF
Operating voltage
300V
Dielectric
B
Tolerance
±10%
Mounting
SMD
Manufacturer series
DK
Dimensions
11.4x6x2.5mm
Operating temperature
-40...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DK1B3EA331K86HBH01
0 in TME stock
Net price for quantities from 500 pcs - 0.32 EURGross price for quantities from 500 pcs - 0.32 EUR
Net price for quantities from 1000 pcs - 0.30 EURGross price for quantities from 1000 pcs - 0.30 EUR
Net price for quantities from 1500 pcs - 0.29 EURGross price for quantities from 1500 pcs - 0.29 EUR
Net price for quantities from 2500 pcs - 0.28 EURGross price for quantities from 2500 pcs - 0.28 EUR
Net price for quantities from 3500 pcs - 0.27 EURGross price for quantities from 3500 pcs - 0.27 EUR
Net price for quantities from 5000 pcs - 0.26 EURGross price for quantities from 5000 pcs - 0.26 EUR
Net price for quantities from 6000 pcs - 0.26 EURGross price for quantities from 6000 pcs - 0.26 EUR
Net price for quantities from 10000 pcs - 0.25 EURGross price for quantities from 10000 pcs - 0.25 EUR
Net price for quantities from 12500 pcs - 0.25 EURGross price for quantities from 12500 pcs - 0.25 EUR
Net price for quantities from 25000 pcs - 0.24 EURGross price for quantities from 25000 pcs - 0.24 EUR
No. of pieces (Multiplicity: 500)