+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DK1B3EA331K86RBH01

Capacitor: ceramic; 330pF; 300V; B; ±10%; SMD; 11.4x6x2.5mm


Manufacturer: MURATA

Manufacturer part number:
DK1B3EA331K86RBH01
TME Symbol:
DK1B3EA331K86RBH01

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Capacitance
0.33nF
Operating voltage
300V
Dielectric
B
Tolerance
±10%
Mounting
SMD
Manufacturer series
DK
Body dimensions
11.4x6x2.5mm
Operating temperature
-40...125°C
Gross weight0.278 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DK1B3EA331K86RBH01
851 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 2.41 EURGross price for quantities from 1 pcs - 2.41 EUR
Net price for quantities from 10 pcs - 1.04 EURGross price for quantities from 10 pcs - 1.04 EUR
Net price for quantities from 50 pcs - 0.89 EURGross price for quantities from 50 pcs - 0.89 EUR
Net price for quantities from 100 pcs - 0.84 EURGross price for quantities from 100 pcs - 0.84 EUR
Net price for quantities from 500 pcs - 0.73 EURGross price for quantities from 500 pcs - 0.73 EUR
Net price for quantities from 1000 pcs - 0.69 EURGross price for quantities from 1000 pcs - 0.69 EUR
Net price for quantities from 2500 pcs - 0.65 EURGross price for quantities from 2500 pcs - 0.65 EUR
Net price for quantities from 10000 pcs - 0.60 EURGross price for quantities from 10000 pcs - 0.60 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs