+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DL0603-3.3

Inductor: ferrite; SMD; 0603; 3.3uH; 15mA; R: 1.55Ω


Manufacturer: FERROCORE

Manufacturer part number:
DL0603-3.3
TME Symbol:
DL0603-3.3

Specification

Manufacturer
FERROCORE
Type of inductor
ferrite
Mounting
SMD
Case - inch
0603
Case - mm
1608
Inductance
3.3µH
Operating current
15mA
Resistance
1.55Ω
Resonant frequency
40MHz
Q factor
35
Test frequency
10MHz
Gross weight0.036 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
DL0603-3.3
6254 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 2000 pcs - 0.02 USDGross price for quantities from 2000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs