+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLA1000-N

Inductor: axial; THT; 1000uH; 60mA; R: 30Ω; Ø3x8mm; Ø: 3mm; H: 8mm


Manufacturer: FERROCORE

Manufacturer part number:
DLA1000-N
TME Symbol:
DLA1000-N

Specification

Manufacturer
FERROCORE
Type of inductor
axial
Mounting
THT
Inductance
1mH
Operating current
60mA
Resistance
30Ω
Body dimensions
Ø3x8mm
Diameter
3mm
Height
8mm
Leads dimensions
Ø0.55x27mm
Operating temperature
-20...105°C
Dimensions
Gross weight0.198 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLA1000-N
0 in TME stock
Net price for quantities from 10 pcs - 0.15 GBPGross price for quantities from 10 pcs - 0.15 GBP
Net price for quantities from 25 pcs - 0.12 GBPGross price for quantities from 25 pcs - 0.12 GBP
Net price for quantities from 100 pcs - 0.06 GBPGross price for quantities from 100 pcs - 0.06 GBP
Net price for quantities from 500 pcs - 0.05 GBPGross price for quantities from 500 pcs - 0.05 GBP
Net price for quantities from 2000 pcs - 0.04 GBPGross price for quantities from 2000 pcs - 0.04 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.