Axial inductors

Axial inductors, DLA1-MN, DLA1-N, DLA2.2-MN, DLA2.2-N, DLA3.3-MN, DLA3.3-N, DLA3.9-MN, DLA3.9-N |EN|
Type of inductoraxial
Symbol Leads dim. Dimensions L R Ioper. Body dimensions Operating temperature Diameter Height
[mm] [µH] [Ω] [mA] [mm] [°C] [mm] [mm]
DLA1-N Ø0.55x27 Fig. 1. 1 120m 700 Ø3x8 - 3 8
DLA2.2-N Ø0.55x27 Fig. 1. 2.2 250m 630 Ø3x8 - 3 8
DLA3.3-N Ø0.55x27 Fig. 1. 3.3 300m 575 Ø3x8 - 3 8
DLA3.9-N Ø0.55x27 Fig. 1. 3.9 320m 555 Ø3x8 - 3 8
DLA4.7-N Ø0.55x27 Fig. 1. 4.7 350m 530 Ø3x8 - 3 8
DLA5.6-N Ø0.55x27 Fig. 1. 5.6 400m 500 Ø3x8 - 3 8
DLA10-MN Ø0.55x29 Fig. 1. 10 1.5 160 Ø2.8x4 - 2.8 4
DLA10-N Ø0.55x27 Fig. 1. 10 720m 370 Ø3x8 - 3 8
DLA15-MN Ø0.55x29 Fig. 1. 15 2.5 145 Ø2.8x4 - 2.8 4
DLA22-N Ø0.55x27 Fig. 1. 22 1.2 285 Ø3x8 - 3 8
DLA27-N Ø0.55x27 Fig. 1. 27 1.35 270 Ø3x8 - 3 8
DLA39-N Ø0.55x27 Fig. 1. 39 1.7 240 Ø3x8 - 3 8
DLA47-N Ø0.55x27 Fig. 1. 47 2.3 205 Ø3x8 - 3 8
DLA56-N Ø0.55x27 Fig. 1. 56 2.6 195 Ø3x8 - 3 8
DLA68-N Ø0.55x27 Fig. 1. 68 3.2 185 Ø3x8 - 3 8
DLA100-MN Ø0.55x29 Fig. 1. 100 11 44 Ø2.8x4 - 2.8 4
DLA100-N Ø0.55x27 Fig. 1. 100 3.8 165 Ø3x8 - 3 8
DLA220-MN Ø0.55x29 Fig. 1. 220 28 35 Ø2.8x4 - 2.8 4
DLA220-N Ø0.55x27 Fig. 1. 220 5.7 130 Ø3x8 - 3 8
DLA330-N Ø0.55x27 Fig. 1. 330 9.5 100 Ø3x8 - 3 8
DLA470-N Ø0.55x27 Fig. 1. 470 12.5 90 Ø2.8x5 - 2.8 5
DLA680-N Ø0.55x27 Fig. 1. 680 18 75 Ø3x8 - 3 8
DLA1000-N Ø0.55x27 Fig. 1. 1000 30 60 Ø3x8 -20...105 3 8
DLA2200 - Fig. 1. 2200 34 80 Ø4x11 - 4 11
DLA3300 - Fig. 1. 3300 50 60 Ø4x11 - 4 11
DLA3900 - Fig. 1. 3900 59.2 55 Ø4x11 - 4 11
DLA4700 - - 4700 - 160 Ø5x14 - 5 14