+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLA39-N

Inductor: axial; THT; 39uH; 240mA; R: 1.7Ω; Ø3x8mm; Ø: 3mm; H: 8mm

Manufacturer: FERROCORE

Manufacturer part number:
DLA39-N
TME Symbol:
DLA39-N

Specification

Manufacturer
FERROCORE
Type of inductor
axial
Mounting
THT
Inductance
39µH
Operating current
0.24A
Resistance
1.7Ω
Body dimensions
Ø3x8mm
Diameter
3mm
Height
8mm
Leads dimensions
Ø0.55x27mm
Dimensions
Gross weight0.199 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLA39-N
0 in TME stock
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.