+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLA27-N

Inductor: axial; THT; 27uH; 270mA; R: 1.35Ω; Ø3x8mm; Ø: 3mm; H: 8mm


Manufacturer: FERROCORE

Manufacturer part number:
DLA27-N
TME Symbol:
DLA27-N

Specification

Manufacturer
FERROCORE
Type of inductor
axial
Mounting
THT
Inductance
27µH
Operating current
0.27A
Resistance
1.35Ω
Body dimensions
Ø3x8mm
Diameter
3mm
Height
8mm
Leads dimensions
Ø0.55x27mm
Dimensions
Gross weight0.18 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLA27-N
4790 in TME stock
Net price for quantities from 10 pcs - 0.19 EURGross price for quantities from 10 pcs - 0.19 EUR
Net price for quantities from 50 pcs - 0.15 EURGross price for quantities from 50 pcs - 0.15 EUR
Net price for quantities from 100 pcs - 0.08 EURGross price for quantities from 100 pcs - 0.08 EUR
Net price for quantities from 500 pcs - 0.06 EURGross price for quantities from 500 pcs - 0.06 EUR
Net price for quantities from 2000 pcs - 0.05 EURGross price for quantities from 2000 pcs - 0.05 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 2 000 pcsReel = 5 000 pcs