+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLA47-N

Inductor: axial; THT; 47uH; 205mA; R: 2.3Ω; Ø3x8mm; Ø: 3mm; H: 8mm

Manufacturer: FERROCORE

Manufacturer part number:
DLA47-N
TME Symbol:
DLA47-N

Specification

Manufacturer
FERROCORE
Type of inductor
axial
Mounting
THT
Inductance
47µH
Operating current
0.205A
Resistance
2.3Ω
Body dimensions
Ø3x8mm
Diameter
3mm
Height
8mm
Leads dimensions
Ø0.55x27mm
Dimensions
Gross weight0.192 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLA47-N
0 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.