+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLA3300

Inductor: axial; THT; 3300uH; 60mA; R: 50Ω; Ø4x11mm; Ø: 4mm; H: 11mm


Manufacturer: FERROCORE

Manufacturer part number:
DLA3300
TME Symbol:
DLA3300

Specification

Manufacturer
FERROCORE
Type of inductor
axial
Mounting
THT
Inductance
3.3mH
Operating current
60mA
Resistance
50Ω
Body dimensions
Ø4x11mm
Diameter
4mm
Height
11mm
Dimensions
Gross weight0.409 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLA3300
830 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.13 USDGross price for quantities from 5 pcs - 0.13 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD