+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLA2200

Inductor: axial; THT; 2200uH; 80mA; R: 34Ω; Ø4x11mm; Ø: 4mm; H: 11mm


Manufacturer: FERROCORE

Manufacturer part number:
DLA2200
TME Symbol:
DLA2200

Specification

Manufacturer
FERROCORE
Type of inductor
axial
Mounting
THT
Inductance
2.2mH
Operating current
80mA
Resistance
34Ω
Body dimensions
Ø4x11mm
Diameter
4mm
Height
11mm
Dimensions
Gross weight0.376 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLA2200
22940 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.10 USDGross price for quantities from 50 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD