+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLA3900

Inductor: axial; THT; 3900uH; 55mA; R: 59.2Ω; Ø4x11mm; Ø: 4mm; H: 11mm


Manufacturer: FERROCORE

Manufacturer part number:
DLA3900
TME Symbol:
DLA3900

Specification

Manufacturer
FERROCORE
Type of inductor
axial
Mounting
THT
Inductance
3.9mH
Operating current
55mA
Resistance
59.2Ω
Body dimensions
Ø4x11mm
Diameter
4mm
Height
11mm
Dimensions
Gross weight0.368 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLA3900
6420 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.09 EURGross price for quantities from 10 pcs - 0.09 EUR
Net price for quantities from 50 pcs - 0.08 EURGross price for quantities from 50 pcs - 0.08 EUR
Net price for quantities from 100 pcs - 0.06 EURGross price for quantities from 100 pcs - 0.06 EUR
Net price for quantities from 500 pcs - 0.05 EURGross price for quantities from 500 pcs - 0.05 EUR
Net price for quantities from 2000 pcs - 0.05 EURGross price for quantities from 2000 pcs - 0.05 EUR