+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLA220-MN

Inductor: axial; THT; 220uH; 35mA; R: 28Ω; Ø2.8x4mm; Ø: 2.8mm; H: 4mm


Manufacturer: FERROCORE

Manufacturer part number:
DLA220-MN
TME Symbol:
DLA220-MN

Specification

Manufacturer
FERROCORE
Type of inductor
axial
Mounting
THT
Inductance
0.22mH
Operating current
35mA
Resistance
28Ω
Body dimensions
Ø2.8x4mm
Diameter
2.8mm
Height
4mm
Leads dimensions
Ø0.55x29mm
Dimensions
Gross weight0.143 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLA220-MN
15270 in TME stock
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 5 000 pcs